onsemi BCP55 Transistor, 1.5 A NPN, 60 V, 4-Pin SOT-223

Subtotal (1 reel of 4000 units)*

€652.00

(exc. VAT)

€800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.163€652.00

*price indicative

RS Stock No.:
166-3385
Mfr. Part No.:
BCP55
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1.5A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.8mm

Length

6.7mm

Width

7.3mm

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy