onsemi 2SA2039-TL-E Transistor, -5 A PNP, -50 V, 3-Pin TP-FA
- RS Stock No.:
- 792-4997
- Mfr. Part No.:
- 2SA2039-TL-E
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€19.38
(exc. VAT)
€23.84
(inc. VAT)
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.969 | €19.38 |
| 200 + | €0.835 | €16.70 |
*price indicative
- RS Stock No.:
- 792-4997
- Mfr. Part No.:
- 2SA2039-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 360MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Width | 9.5mm | |
| Standards/Approvals | No | |
| Series | 2SA2039 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 360MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.3mm | ||
Length 6.5mm | ||
Width 9.5mm | ||
Standards/Approvals No | ||
Series 2SA2039 | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- onsemi 2SB1202T-TL-E PNP Transistor -50 V, 3-Pin TP-FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- onsemi 2SD1803T-TL-H Transistor 50 V, 3-Pin TP-FA
- onsemi 2SD1816S-TL-E NPN Transistor 100 V, 3-Pin TP-FA
