onsemi 2SD1815S-TL-E Transistor, 3 A NPN, 100 V, 4-Pin TP-FA
- RS Stock No.:
- 774-0770
- Mfr. Part No.:
- 2SD1815S-TL-E
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
In Stock
- 915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.028 | €5.14 |
*price indicative
- RS Stock No.:
- 774-0770
- Mfr. Part No.:
- 2SD1815S-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TP-FA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 140 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 20W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Width | 2.5mm | |
| Series | 2SD1815S | |
| Height | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TP-FA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 140 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 20W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Width 2.5mm | ||
Series 2SD1815S | ||
Height 10.1mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- onsemi 2SC5707-TL-E Transistor 50 V, 4-Pin TP-FA
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
- onsemi Transistor 50 V, 4-Pin TP-FA
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SD1816S-TL-E NPN Transistor 100 V, 3-Pin TP-FA
