onsemi 2SB1123T-TD-E Transistor, -2 A PNP, -50 V, 3-Pin PCP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.08

(exc. VAT)

€14.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.483€12.08
100 - 225€0.417€10.43
250 - 475€0.361€9.03
500 +€0.317€7.93

*price indicative

Packaging Options:
RS Stock No.:
792-5016
Mfr. Part No.:
2SB1123T-TD-E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

PCP

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

-6V

Maximum Power Dissipation Pd

1.3W

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

150MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.5mm

Length

4.5mm

Series

2SB1123T

Standards/Approvals

No

Width

4mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy