onsemi 2SC5658M3T5G Transistor, 150 mA, 50 V, 3-Pin SOT-723
- RS Stock No.:
- 800-9336
- Mfr. Part No.:
- 2SC5658M3T5G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-9336
- Mfr. Part No.:
- 2SC5658M3T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 150 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 3 | |
| Package Type | SOT-723 | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 7 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 150 mA | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 3 | ||
Package Type SOT-723 | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 7 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SC5658M3T5G Transistor 50 V, 3-Pin SOT-723
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SA1576UBTLR PNP Bipolar Transistor 50 V, 3-Pin SC-85
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- ROHM 2SD2351U3T106W Bipolar Transistor 50 V, 3-Pin UMT3
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945CYTA Transistor 50 V, 3-Pin TO-92
