ROHM EMX26T2R Transistor, 150 mA, 50 V, 6-Pin SOT-563
- RS Stock No.:
- 178-5707
- Mfr. Part No.:
- EMX26T2R
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-5707
- Mfr. Part No.:
- EMX26T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 150 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 6 | |
| Package Type | SOT-563 | |
| Maximum Collector Base Voltage (VCBO) | 60 V | |
| Maximum Emitter Base Voltage (VEBO) | 12 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 820 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 150 mA | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 6 | ||
Package Type SOT-563 | ||
Maximum Collector Base Voltage (VCBO) 60 V | ||
Maximum Emitter Base Voltage (VEBO) 12 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 820 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free
Related links
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
- onsemi 2SC5658M3T5G Transistor 50 V, 3-Pin SOT-723
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM FMY1AT148 Transistor 50 V, 5-Pin SOT-25
- ROHM 2SA1576UBTLR PNP Bipolar Transistor 50 V, 3-Pin SC-85
