onsemi Transistor, 100 mA NPN, 30 V, 3-Pin SOT-323

Get a bulk buy discount

Add 1000 more to save €8.00

View bulk pricing options

Subtotal (1 tape of 250 units)*

€15.25

(exc. VAT)

€18.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750€0.061€15.25-
1000 +€0.053€13.25€8.00

*price indicative

RS Stock No.:
800-9648
Mfr. Part No.:
BC848CWT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Minimum DC Current Gain hFE

110

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC848

Standards/Approvals

No

Width

1.35mm

Height

900μm

Length

2.2mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy