onsemi Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 800-9639
- Mfr. Part No.:
- BC847CWT1G
- Manufacturer:
- onsemi
Add 1000 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€12.25
(exc. VAT)
€15.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 750 | €0.049 | €12.25 | - |
| 1000 + | €0.043 | €10.75 | 12% |
*price indicative
- RS Stock No.:
- 800-9639
- Mfr. Part No.:
- BC847CWT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | BC847 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series BC847 | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC847CWT1G Transistor 45 V, 3-Pin SOT-323
- onsemi BC847AWT1G Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Infineon BC847BWH6327XTSA1 Transistor 45 V, 3-Pin SOT-323
- Nexperia BC847W Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847AW-7-F Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC847BW-7-F Transistor 45 V, 3-Pin SOT-323
