onsemi CPH6539-TL-H Dual NPN Transistor, 1.5 A, 30 V, 6-Pin CPH
- RS Stock No.:
- 801-0014
- Mfr. Part No.:
- CPH6539-TL-H
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0014
- Mfr. Part No.:
- CPH6539-TL-H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.2 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 500 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.2 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 500 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi CPH6539-TL-H Dual NPN Transistor 30 V, 6-Pin CPH
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi N-Channel MOSFET 35 V, 6-Pin CPH CPH6443-TL-H
- Diodes Inc BC847BVC-7 Dual NPN Transistor 45 V, 6-Pin SOT-563
- Nexperia BC847BV 100 mA 6-Pin SSMini
- Infineon BC847SH6727XTSA1 Dual NPN Transistor 45 V, 6-Pin SOT-363
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Semelab 2N2222ADCSM Dual NPN Transistor 50 V, 6-Pin LCC 2
