onsemi N-Channel MOSFET, 6 A, 35 V, 6-Pin CPH CPH6443-TL-H

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9311
Mfr. Part No.:
CPH6443-TL-H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

35 V

Package Type

CPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

10 nC @ 10 V

Length

2.9mm

Width

1.6mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

0.9mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy