Nexperia PBSS4032NT,215 Transistor, 2.6 A NPN, 30 V, 3-Pin SOT-23

Subtotal (1 pack of 20 units)*

€8.96

(exc. VAT)

€11.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.448€8.96

*price indicative

Packaging Options:
RS Stock No.:
801-5603
Mfr. Part No.:
PBSS4032NT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2.6A

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1.1W

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Pin Count

3

Maximum Operating Temperature

150°C

Width

2.5mm

Series

PBSS4032N

Standards/Approvals

RoHS

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy