Nexperia PBSS4130T,215 Transistor, 1 A NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0508
- Mfr. Part No.:
- PBSS4130T,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€171.00
(exc. VAT)
€210.00
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.057 | €171.00 |
*price indicative
- RS Stock No.:
- 166-0508
- Mfr. Part No.:
- PBSS4130T,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 300 | |
| Maximum Power Dissipation Pd | 480mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | PBSS4130T | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 300 | ||
Maximum Power Dissipation Pd 480mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series PBSS4130T | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4130T 1 A NPN 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Nexperia PBSS4032NT 2.6 A NPN 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia PBHV8118T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4140T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4120T 1 A NPN 3-Pin SOT-23
