onsemi NSS40300MDR2G Transistor, -3 A PNP, -40 V dc, 8-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
802-4275
Mfr. Part No.:
NSS40300MDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-40V dc

Package Type

SOIC

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

40V dc

Minimum DC Current Gain hFE

150

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-7V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

783mW

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

8

Height

1.75mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

e2PowerEdge

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy