onsemi Transistor, 3 A NPN + PNP, 40 V, 8-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-9192
Mfr. Part No.:
NSS40302PDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOIC

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

783mW

Transistor Polarity

NPN + PNP

Minimum DC Current Gain hFE

180

Maximum Operating Temperature

150°C

Pin Count

8

Length

5mm

Height

1.75mm

Series

e2PowerEdge

Width

4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH

Dual NPN/PNP Transistors, ON Semiconductor


Dual transistor packages each containing an NPN and a PNP device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy