onsemi Transistor, 100 mA NPN, 65 V, 3-Pin TO-92
- RS Stock No.:
- 803-1071
- Mfr. Part No.:
- BC546CTA
- Manufacturer:
- onsemi
Subtotal (1 pack of 200 units)*
€14.40
(exc. VAT)
€17.80
(inc. VAT)
- 1,200 unit(s) ready to ship from another location
- Plus 3,400 unit(s) shipping from 12 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | €0.072 | €14.40 |
| 1000 + | €0.062 | €12.40 |
*price indicative
- RS Stock No.:
- 803-1071
- Mfr. Part No.:
- BC546CTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.77mm | |
| Series | BC546 | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 21.77mm | ||
Series BC546 | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC546CTA Transistor 65 V, 3-Pin TO-92
- onsemi BC546BTA Transistor 65 V, 3-Pin TO-92
- onsemi BC546BTF Transistor 65 V, 3-Pin TO-92
- onsemi BC546ABU Transistor 65 V, 3-Pin TO-92
- onsemi Transistor 65 V, 3-Pin SOT-323
- onsemi Transistor 65 V, 3-Pin SOT-23
- onsemi Transistor 65 V, 3-Pin SOT-723
