onsemi BC546CTA Transistor, 100 mA NPN, 65 V, 3-Pin TO-92

Bulk discount available
View bulk pricing options

Subtotal (2000 units, on tapes of 2000)*

€86.00

(exc. VAT)

€106.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2000 - 2000€0.043€86.00
4000 - 8000€0.041€82.00
10000 - 18000€0.038€76.00
20000 +€0.037€74.00

*price indicative

RS Stock No.:
169-8607
Mfr. Part No.:
BC546CTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

110

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.19mm

Series

BC546

Standards/Approvals

No

Height

21.77mm

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy