onsemi Transistor, -15 A PNP, -250 V, 3-Pin TO-3P
- RS Stock No.:
- 805-2006
- Mfr. Part No.:
- NJW1302G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€23.17
(exc. VAT)
€28.50
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
- Plus 90 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.634 | €23.17 |
*price indicative
- RS Stock No.:
- 805-2006
- Mfr. Part No.:
- NJW1302G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -15A | |
| Maximum Collector Emitter Voltage Vceo | -250V | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 45 | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 40.3mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -15A | ||
Maximum Collector Emitter Voltage Vceo -250V | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 45 | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 40.3mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor -250 V, 3-Pin TO-3P
- onsemi NJW1302G Transistor -250 V, 3-Pin TO-3P
- onsemi NJW0302G Transistor -250 V, 3-Pin TO-3P
- onsemi Transistor -80 V, 3-Pin TO-220
- Toshiba 2SA1943N(S1S) Transistor -230 V, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-204
