onsemi PN2222TF Transistor, 600 mA NPN, 30 V, 3-Pin TO-92
- RS Stock No.:
- 806-1303
- Mfr. Part No.:
- PN2222TF
- Manufacturer:
- onsemi
Add 1000 more to save €17.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€24.80
(exc. VAT)
€30.60
(inc. VAT)
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.124 | €24.80 | - |
| 1000 + | €0.107 | €21.40 | €17.00 |
*price indicative
- RS Stock No.:
- 806-1303
- Mfr. Part No.:
- PN2222TF
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Series | PN2222 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Series PN2222 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 21.77mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi MMBT2222LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT2222ALT1G Transistor 30 V, 3-Pin SOT-23
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N5550TFR Transistor 140 V, 3-Pin TO-92
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TA Transistor 160 V, 3-Pin TO-92
