onsemi MMBT2222LT1G Transistor, 600 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4222
- Mfr. Part No.:
- MMBT2222LT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 200 units)*
€9.80
(exc. VAT)
€12.00
(inc. VAT)
- 26,200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | €0.049 | €9.80 |
| 1000 - 1800 | €0.042 | €8.40 |
| 2000 + | €0.037 | €7.40 |
*price indicative
- RS Stock No.:
- 781-4222
- Mfr. Part No.:
- MMBT2222LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | MMBT2222L | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series MMBT2222L | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi MMBT2222LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT2222ALT1G Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi PN2222TF Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
