onsemi KSD1616AYTA Transistor, 1 A NPN, 60 V, 3-Pin TO-92

Subtotal (1 pack of 50 units)*

€16.30

(exc. VAT)

€20.05

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 200 left, ready to ship from another location
  • Final 3,450 unit(s) shipping from 09 November 2026
Units
Per unit
Per Pack*
50 +€0.326€16.30

*price indicative

Packaging Options:
RS Stock No.:
806-4532
Mfr. Part No.:
KSD1616AYTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Power Dissipation Pd

750mW

Maximum Transition Frequency ft

1MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

81

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

5.2mm

Width

4.19mm

Height

21.77mm

Series

KSD1616A

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy