onsemi MPSA05RA Transistor, 500 mA NPN, 60 V, 3-Pin TO-92

Subtotal (1 reel of 2000 units)*

€156.00

(exc. VAT)

€192.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.078€156.00

*price indicative

RS Stock No.:
166-3665
Mfr. Part No.:
MPSA05RA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

625mW

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

4V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Width

4.19mm

Standards/Approvals

No

Height

21.77mm

Length

5.2mm

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy