onsemi FMB3906 Transistor, -200 mA PNP, -40 V, 6-Pin SOT-23

Subtotal (1 pack of 50 units)*

€18.20

(exc. VAT)

€22.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,850 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.364€18.20

*price indicative

Packaging Options:
RS Stock No.:
807-1016
Mfr. Part No.:
FMB3906
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-40V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

700mW

Maximum Transition Frequency ft

200MHz

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

6

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Width

2.1mm

Standards/Approvals

No

Automotive Standard

No

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy