Nexperia PBHV8118T,215 Transistor, 1 A NPN, 180 V, 3-Pin SOT-23
- RS Stock No.:
- 816-0649
- Mfr. Part No.:
- PBHV8118T,215
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-0649
- Mfr. Part No.:
- PBHV8118T,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 180V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | PBHV8118T | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 180V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series PBHV8118T | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8118T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4140T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4120T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS4130T 1 A NPN 3-Pin SOT-23
- Nexperia PBSS5160T -1 A PNP 3-Pin SOT-23
- Nexperia PBSS9110T -1 A PNP 3-Pin SOT-23
- Nexperia PMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia PDTC114TT 100 mA NPN 3-Pin SOT-23
