Diodes Inc DPLS350Y-13 Transistor, -3 A PNP, -50 V, 3-Pin SOT-89
- RS Stock No.:
- 822-2661
- Mfr. Part No.:
- DPLS350Y-13
- Manufacturer:
- DiodesZetex
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.452 | €22.60 | - |
| 500 - 1200 | €0.407 | €20.35 | 9% |
| 1250 + | €0.362 | €18.10 | 19% |
*price indicative
- RS Stock No.:
- 822-2661
- Mfr. Part No.:
- DPLS350Y-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.25mm | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Series | DPLS350Y | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.25mm | ||
Length 4.6mm | ||
Height 1.6mm | ||
Series DPLS350Y | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc DPLS350Y-13 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- Diodes Inc 2DC4672-13 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- STMicroelectronics 2STF2360 Transistor -60 V, 3-Pin SOT-89
- Diodes Inc FCX1151ATA Transistor -40 V, 3-Pin SOT-89
