- RS Stock No.:
- 823-1423
- Mfr. Part No.:
- FZT968TA
- Manufacturer:
- DiodesZetex
1610 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.354
(exc. VAT)
€0.435
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.354 | €3.54 |
*price indicative |
- RS Stock No.:
- 823-1423
- Mfr. Part No.:
- FZT968TA
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -6 A |
Maximum Collector Emitter Voltage | -12 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 300 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -15 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.65mm |
Maximum Operating Temperature | +150 °C |