STMicroelectronics STN9360 Transistor, -500 mA PNP, -600 V, 3-Pin SOT-223

Subtotal (1000 units, on reels of 1000)*

€270.00

(exc. VAT)

€330.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.27€270.00

*price indicative

RS Stock No.:
145-8939
Mfr. Part No.:
STN9360
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-600V

Package Type

SOT-223 (SC-73)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

600V

Maximum Emitter Base Voltage VEBO

-7V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

120

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.6W

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

7.3mm

Height

1.9mm

Length

6.7mm

Series

STN9360

Automotive Standard

No

COO (Country of Origin):
CN

High Voltage Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy