Diodes Inc ZXT1053AKTC Transistor, 5 A NPN, 75 V, 3-Pin DPAK
- RS Stock No.:
- 823-2479
- Mfr. Part No.:
- ZXT1053AKTC
- Manufacturer:
- DiodesZetex
Add 125 more to save 29%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
- 75 unit(s) ready to ship from another location
- Plus 1,475 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.518 | €12.95 | - |
| 125 - 225 | €0.363 | €9.08 | 29% |
| 250 - 600 | €0.337 | €8.43 | 34% |
| 625 - 1225 | €0.264 | €6.60 | 49% |
| 1250 + | €0.257 | €6.43 | 50% |
*price indicative
- RS Stock No.:
- 823-2479
- Mfr. Part No.:
- ZXT1053AKTC
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 75V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 4W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | ZXTX | |
| Height | 2.52mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 75V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 4W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series ZXTX | ||
Height 2.52mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXT1053AKTC Transistor 75 V, 3-Pin DPAK
- Diodes Inc ZXTN4004KTC Transistor 150 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD42C-13 Transistor -100 V, 3-Pin DPAK
- Diodes Inc MJD41C-13 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD2873-13 Transistor 50 V, 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
