Diodes Inc ZXTN4004KTC Transistor, 1 A NPN, 150 V, 3-Pin DPAK
- RS Stock No.:
- 770-5222
- Mfr. Part No.:
- ZXTN4004KTC
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.398 | €3.98 |
| 50 - 120 | €0.30 | €3.00 |
| 130 - 620 | €0.227 | €2.27 |
| 630 - 1250 | €0.202 | €2.02 |
| 1260 + | €0.175 | €1.75 |
*price indicative
- RS Stock No.:
- 770-5222
- Mfr. Part No.:
- ZXTN4004KTC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 150V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3.8W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 6.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 10.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 150V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3.8W | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 6.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 10.41mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN4004KTC Transistor 150 V, 3-Pin DPAK
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT625TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- onsemi Transistor 400 V, 3-Pin DPAK
- Diodes Inc ZTX855 Transistor 150 V, 3-Pin TO-92
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
