Diodes Inc 2DC4617R-7-F NPN Transistor, 150 mA, 50 V, 3-Pin SOT-523
- RS Stock No.:
- 885-5350
- Mfr. Part No.:
- 2DC4617R-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Price Each (In a Pack of 100)
€0.055
(exc. VAT)
€0.068
(inc. VAT)
Temporarily out of stock - back order for despatch 07-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.055 | €5.50 |
500 - 900 | €0.052 | €5.20 |
1000 - 1900 | €0.051 | €5.10 |
2000 - 2900 | €0.05 | €5.00 |
3000 + | €0.048 | €4.80 |
**price indicative
- RS Stock No.:
- 885-5350
- Mfr. Part No.:
- 2DC4617R-7-F
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc 2DC4617R-7-F NPN Transistor 50 V, 3-Pin SOT-523
- ROHM 2SC4081U3T106 NPN Transistor 50 V, 3-Pin SOT-323
- onsemi 2SC5658M3T5G NPN Transistor 50 V, 3-Pin SOT-723
- ROHM 2SC4617TLQ NPN Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC2412KT146Q NPN Transistor 50 V, 3-Pin SOT-346
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457
- onsemi KSC945YBU NPN Transistor 50 V, 3-Pin TO-92
- onsemi KSC1815YTA NPN Transistor 50 V, 3-Pin TO-92