Toshiba 2SA1163-GR(TE85L,F PNP Transistor, -100 mA, -120 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2594
- Mfr. Part No.:
- 2SA1163-GR(TE85L,F
- Manufacturer:
- Toshiba
Bulk discount available
Price Each (In a Pack of 50)
€0.164
(exc. VAT)
€0.202
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.164 | €8.20 |
250 - 450 | €0.144 | €7.20 |
500 - 950 | €0.14 | €7.00 |
1000 - 2450 | €0.136 | €6.80 |
2500 + | €0.133 | €6.65 |
**price indicative
- RS Stock No.:
- 890-2594
- Mfr. Part No.:
- 2SA1163-GR(TE85L,F
- Manufacturer:
- Toshiba
Related links
- Toshiba 2SC4117-GR(TE85L 100 mA 3-Pin SOT-323
- Toshiba 2SC3326-A(TE85L 300 mA 3-Pin SOT-346
- Toshiba 2SK209-GR(TE85L Idss 14mA, 3-Pin S-MINI
- Toshiba 2SA1362-GR -800 mA 3-Pin SOT-346
- onsemi FJV992FMTF PNP Transistor -120 V, 3-Pin SOT-23
- Toshiba 2SK209-Y(TE85L 10 V 3-Pin SOT-346 (SC-59)
- Toshiba 2SK208-R(TE85L 10 V 3-Pin SOT-346 (SC-59)
- onsemi KSA992FBU PNP Transistor -120 V, 3-Pin TO-92