onsemi FJV992FMTF Transistor, -50 mA PNP, -120 V, 3-Pin SOT-23
- RS Stock No.:
- 807-0965
- Mfr. Part No.:
- FJV992FMTF
- Manufacturer:
- onsemi
Subtotal (1 pack of 200 units)*
€14.40
(exc. VAT)
€17.80
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.072 | €14.40 |
*price indicative
- RS Stock No.:
- 807-0965
- Mfr. Part No.:
- FJV992FMTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 150 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Series | FJV992 | |
| Length | 2.9mm | |
| Height | 970μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 150 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Series FJV992 | ||
Length 2.9mm | ||
Height 970μm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- onsemi MMBT5087LT1G Transistor -50 V, 3-Pin SOT-23
