Toshiba 2SC3326-A(TE85L,F) NPN Transistor, 300 mA, 20 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2642
- Mfr. Part No.:
- 2SC3326-A(TE85L,F)
- Manufacturer:
- Toshiba
Price Each (In a Pack of 25)
€0.071
(exc. VAT)
€0.087
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.071 | €1.775 |
**price indicative
- RS Stock No.:
- 890-2642
- Mfr. Part No.:
- 2SC3326-A(TE85L,F)
- Manufacturer:
- Toshiba
Related links
- ROHM IMX25T110 Dual NPN Transistor 20 V, 6-Pin SOT-457
- ROHM IMX25T110 Dual NPN/PNP Transistor 20 V, 6-Pin SOT-457
- Toshiba 2SC4117-GR(TE85L 100 mA 3-Pin SOT-323
- Toshiba 2SA1163-GR(TE85L -100 mA 3-Pin SOT-346
- Diodes Inc FZT458TA NPN Transistor 400 V, 3 + Tab-Pin SOT-223
- Nexperia PMBT5551 300 mA 3-Pin SOT-23
- Nexperia BSR19A 300 mA 3-Pin SOT-23
- onsemi FJT44KTF NPN Transistor 400 V, 3 + Tab-Pin SOT-223