Diodes Inc Transistor, -150 mA PNP, -500 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€615.00

(exc. VAT)

€756.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.205€615.00

*price indicative

RS Stock No.:
922-7614
Mfr. Part No.:
FMMT560TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-150mA

Maximum Collector Emitter Voltage Vceo

-500V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Transition Frequency ft

60MHz

Maximum Power Dissipation Pd

500mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

80

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

2.5mm

Series

FMMT560

Height

1.1mm

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy