Diodes Inc FZT560TA Transistor, -150 mA PNP, -500 V, 4-Pin SOT-223

Subtotal (1 pack of 10 units)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.803€8.03

*price indicative

Packaging Options:
RS Stock No.:
669-7600
Mfr. Part No.:
FZT560TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-150mA

Maximum Collector Emitter Voltage Vceo

-500V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Transition Frequency ft

60MHz

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

80

Maximum Power Dissipation Pd

2W

Maximum Emitter Base Voltage VEBO

5V

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.7mm

Series

FZT560

Width

7.3mm

Standards/Approvals

No

Height

1.7mm

Automotive Standard

AEC-Q101

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy