Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length, 14 AWG to 16 AWG, Blue
- RS Stock No.:
- 609-235
- Mfr. Part No.:
- 3240066
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€30.49
(exc. VAT)
€37.50
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.49 | €0.305 |
*price indicative
- RS Stock No.:
- 609-235
- Mfr. Part No.:
- 3240066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Length | 23.5mm | |
| Blade Thickness | 800μm | |
| Hooked | Yes | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Blade Length 23.5mm | ||
Blade Thickness 800μm | ||
Hooked Yes | ||
Colour Blue | ||
Standards/Approvals No | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable Lug offers an exceptional solution for electrical connections, featuring a robust design that simplifies installation for various applications. This cable lug is specifically tailored for wires with a cross section of 1.5 to 2.5 mm², ensuring dependable conductivity and durability. Its innovative Easy Entry system facilitates quick and reliable conductor entry, a crucial factor in maintaining efficiency in assembly processes. With halogen free materials and rigorous adherence to industry standards, the cable lug guarantees not only reliable performance but also compliance with environmental regulations.
Constructed with a hard soldered crimping zone to enhance pull out forces
Electrogalvanized surface treatment ensures resistance against corrosion
Width and design tailored for reliable connections in diverse applications
Includes a dimensional drawing for precise installation guidance
Related links
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 20 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
