Phoenix Contact Hooked Insulated Lug 20 mm Blade Length, 14 AWG to 16 AWG, Blue
- RS Stock No.:
- 609-928
- Mfr. Part No.:
- 3240532
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.78 | €0.278 |
*price indicative
- RS Stock No.:
- 609-928
- Mfr. Part No.:
- 3240532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Length | 20mm | |
| Hooked | Yes | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Blade Length 20mm | ||
Hooked Yes | ||
Colour Blue | ||
Standards/Approvals No | ||
Contact Plating Electrogalvanised | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Flat Pin Cable Lug is a versatile and reliable connector, designed to meet the high demands of modern electrical systems. Featuring an innovative 'Easy Entry' system, it ensures seamless conductor insertion for quick and hassle free installations. Constructed with high quality copper, this cable lug not only boasts superior conductivity but is also halogen free, aligning with current environmental standards. With the ability to accommodate wire sizes between 1.5 and 2.5 mm², it is suitable for a wide range of applications. The electrogalvanized coating provides added corrosion resistance, enhancing the longevity of this product in various environmental conditions.
Electrogalvanized finish ensures long lasting corrosion resistance
Wide operating temperature range accommodates various installation conditions
Ideal for applications requiring reliable electrical connections
User friendly design simplifies the crimping process
Related links
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
