JST, FV Insulated Crimp Blade Terminal 12.5 mm Blade Length, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 166-7464
- Mfr. Part No.:
- FVWS1.25-AF3A-S(LF)
- Manufacturer:
- JST
Subtotal (1 box of 1000 units)*
€303.24
(exc. VAT)
€372.99
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €303.24 | €0.303 |
*price indicative
- RS Stock No.:
- 166-7464
- Mfr. Part No.:
- FVWS1.25-AF3A-S(LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Overall Length | 21.5mm | |
| Blade Length | 12.5mm | |
| Blade Width | 3mm | |
| Blade Thickness | 800μm | |
| Inside Diameter | 4mm | |
| Hooked | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Overall Length 21.5mm | ||
Blade Length 12.5mm | ||
Blade Width 3mm | ||
Blade Thickness 800μm | ||
Inside Diameter 4mm | ||
Hooked No | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
