MECATRACTION, NPFB Insulated Crimp Blade Terminal 12 mm Blade Length, Blue
- RS Stock No.:
- 265-0367
- Mfr. Part No.:
- C100NPFB3R
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€21.00
(exc. VAT)
€26.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.21 | €21.00 |
*price indicative
- RS Stock No.:
- 265-0367
- Mfr. Part No.:
- C100NPFB3R
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Blade Terminal | |
| Series | NPFB | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Blade Length | 12mm | |
| Inside Diameter | 2.4mm | |
| Hooked | No | |
| Standards/Approvals | IEC60352-2 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Blade Terminal | ||
Series NPFB | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Blade Length 12mm | ||
Inside Diameter 2.4mm | ||
Hooked No | ||
Standards/Approvals IEC60352-2 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polyamide insulation sleeve & barrel with funnel entry.
Tin plated copper
Barrel with funnel entry
Polyamide insulation sleeve
Related links
- MECATRACTION Blue
- MECATRACTION Blue
- MECATRACTION Blue
- TE Connectivity 22 AWG to 16 AWG, Red
- RS PRO Hooked Insulated Crimp Blade Terminal 17.2 mm Blade Length Yellow
- RS PRO Insulated Crimp Blade Terminal 14 mm Blade Length Yellow
- RS PRO Insulated Crimp Blade Terminal 18 mm Blade Length Yellow
- RS PRO Insulated Crimp Blade Terminal 10 mm Blade Length Yellow
