Schneider Electric White Blind & Roller Control Switch 4A Wiser Series
- RS Stock No.:
- 346-651
- Mfr. Part No.:
- S520567SK
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-651
- Mfr. Part No.:
- S520567SK
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blind & Roller Control Switch | |
| Colour | White | |
| Current Rating | 4A | |
| Depth | 41mm | |
| Height | 85mm | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Operating Voltage | 230V | |
| Series | Wiser | |
| Finish | Gloss | |
| Material | Thermoplastic: Cover Plate, Polycarbonate Fibreglass 10% Flame Retardant: Casing | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blind & Roller Control Switch | ||
Colour White | ||
Current Rating 4A | ||
Depth 41mm | ||
Height 85mm | ||
Width 85mm | ||
IP Rating IP20 | ||
Operating Voltage 230V | ||
Series Wiser | ||
Finish Gloss | ||
Material Thermoplastic: Cover Plate, Polycarbonate Fibreglass 10% Flame Retardant: Casing | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Wiser connected shutter control kit in white offers both local and remote operation for enhanced convenience. With an IP20 ingress protection rating and IK02 impact protection, it provides reliable performance for indoor environments.
EU RoHS Declaration
Mercury free
Related links
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- Schneider Electric 4A Wiser Series
- ABB White Blind Control Switch 2CKA001751A Series
- Eaton White Blind Control Switch 6A xComfort Series
