Schneider Electric 4A Wiser Series
- RS Stock No.:
- 276-9368
- Mfr. Part No.:
- S530567W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.47 |
*price indicative
- RS Stock No.:
- 276-9368
- Mfr. Part No.:
- S530567W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 4A | |
| Series | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 4A | ||
Series Wiser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Odace shutter control is a mechanism and is aluminium in color. This shutter control benefits from the local, remote control through the Wiser App and remote control by auxiliary double push-button. Its fixing mode is made by screws.
Durable and resistant
High degree of protection
Related links
- Schneider Electric White Blind & Roller Control Switch 4A Wiser Series
- Schneider Electric White Wiser Series
- Schneider Electric 4A TeSyS GV2 24V -20 °C
- Schneider Electric 4A Cartridge Fuse, 8.5 x 32 mm
- Schneider Electric 4A Cartridge Fuse, 10 x 38 mm
- Schneider Electric 4A F Ceramic Cartridge Fuse, 8.5 x 32 mm
- Schneider Electric 4A 690V ac -20 °C
- Schneider Electric 4A TeSyS GV Motor Protection Circuit Breaker 60 °C, -20 °C
