PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- RS Stock No.:
- 216-7367
- Mfr. Part No.:
- CBG 06ECR
- Manufacturer:
- PREVOST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7367
- Mfr. Part No.:
- CBG 06ECR
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | ISOC 6 | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 12bar | |
| Sound Level | 87dBA | |
| Inlet Thread Standard | ISOC 6 | |
| Nozzle Material | Polyamide | |
| Material | Polyamide | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | ISO 6150 C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size ISOC 6 | ||
Product Type Air Blow Gun | ||
Operating Pressure 12bar | ||
Sound Level 87dBA | ||
Inlet Thread Standard ISOC 6 | ||
Nozzle Material Polyamide | ||
Material Polyamide | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals ISO 6150 C | ||
- COO (Country of Origin):
- FR
The PREVOST prevoS1 blow gun with protective air curtain has 12 bar maximum operating pressure and 87 dBA sound level. It has polyamide composite body and 2.1 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
Related links
- PREVOST 12 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
