Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Air Tools
Blow Guns
Power Tools, Soldering & Welding
Air Tools
Blow Guns
SMC 10bar Piping Entry, Rc 3/8in Air Inlet (BSP)
RS Stock No.:
270-5057
Mfr. Part No.:
VMG11BU-F03-24
Manufacturer:
SMC
View all Blow Guns
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€40.99
(exc. VAT)
€50.42
(inc. VAT)
Units
Per unit
1 +
€40.99
RS Stock No.:
270-5057
Mfr. Part No.:
VMG11BU-F03-24
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - VMG11BU-F03-24
Energy Efficiency Brochure
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC VMG is an air blow gun with nozzle.
Pressure loss 1% or less
Ambient temperature is –5 to 60 °C
Attribute
Value
Air Inlet BSP
Rc 3/8in
Working Pressure
10bar
Output Pressure
10bar
Type
Piping Entry
RS Stock No.:
270-5057
Mfr. Part No.:
VMG11BU-F03-24
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - VMG11BU-F03-24
Energy Efficiency Brochure
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC VMG is an air blow gun with nozzle.
Pressure loss 1% or less
Ambient temperature is –5 to 60 °C
Attribute
Value
Air Inlet BSP
Rc 3/8in
Working Pressure
10bar
Output Pressure
10bar
Type
Piping Entry