SMC -5 → +60°C 3/8in Air Blow Gun , 0 → 145psi
- RS Stock No.:
- 847-8278
- Mfr. Part No.:
- VMG12BU-F03
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 unit)**
€36.85
(exc. VAT)
€45.33
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €36.85 |
5 - 9 | €35.72 |
10 + | €34.56 |
**price indicative
- RS Stock No.:
- 847-8278
- Mfr. Part No.:
- VMG12BU-F03
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Air Inlet BSP | 3/8in | |
Working Pressure | 0 → 145psi | |
Output Pressure | 217psi | |
Model Number | VMG12BU | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -5°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Air Inlet BSP 3/8in | ||
Working Pressure 0 → 145psi | ||
Output Pressure 217psi | ||
Model Number VMG12BU | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Related links
- SMC 145psi Air Blow Gun, 3/8in Air Inlet (BSP)
- SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)
- SMC 10bar Piping Entry, Rc 3/8in Air Inlet (BSP)
- SMC 145psi Blow Gun, Rc 1/4in Air Inlet (BSP)
- SMC 145psi Blow Gun, G 1/4in Air Inlet (BSP)
- SMC 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- SMC 10bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- Blow Guns