Insight SIP ISP2454-LL-JT Bluetooth Modules 6

Subtotal (1 unit)*

€5.74

(exc. VAT)

€7.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.74

*price indicative

RS Stock No.:
834-482
Mfr. Part No.:
ISP2454-LL-JT
Manufacturer:
Insight SIP
Find similar products by selecting one or more attributes.
Select all

Brand

Insight SIP

Product Type

Bluetooth Modules

Bluetooth Version

6

Maximum Output Power

8dBm

Receiver Sensitivity

-98dBm

Frequency

32MHz

Interface Type

SPI, UART

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

Thread

Series

ISP

COO (Country of Origin):
FR
The Insight SIP ultra-small LGA module is designed for Bluetooth connectivity, featuring integrated MCU and antenna capabilities, Ideal for Compact applications requiring efficient wireless communication.

Supports multi-protocol 2.4GHz operation for versatile connectivity

Integrates RF matching and antenna for improved performance

Designed with ultra-low power consumption for extended battery life

Includes a Compact size of 8 x 8 x 1 mm for space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy