Insight SIP ISP2454-LX-JT Bluetooth Modules 6
- RS Stock No.:
- 834-483
- Mfr. Part No.:
- ISP2454-LX-JT
- Manufacturer:
- Insight SIP
Subtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.81 |
*price indicative
- RS Stock No.:
- 834-483
- Mfr. Part No.:
- ISP2454-LX-JT
- Manufacturer:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Bluetooth Version | 6 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 32MHz | |
| Interface Type | I2C/SPI, SPI, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ISP | |
| Standards/Approvals | TELEC Certification | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Bluetooth Version 6 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -98dBm | ||
Frequency 32MHz | ||
Interface Type I2C/SPI, SPI, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ISP | ||
Standards/Approvals TELEC Certification | ||
- COO (Country of Origin):
- FR
The Insight SIP Bluetooth 6.0 Low Energy Module is a Compact connectivity solution that integrates Advanced features for efficient wireless communication, especially in IoT applications. Its versatility and small form factor make it Ideal for a range of connected devices.
Multi-protocol support for optimal connectivity options
Ultra-low power consumption ensures prolonged battery life
NFC-A Tag integration allows for seamless OOB pairing
Compact design at 8 x 8 x 1 mm fits constrained spaces
Related links
- Insight SIP ISP2454-LP-JT Bluetooth Modules 6
- Insight SIP ISP2454-LL-JT Bluetooth Modules 6
- Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
- Insight SIP ISP1507-AX-JT Bluetooth Modules 5.0
- Insight SIP ISP1807-LR-JT Bluetooth Modules 5.0
- Insight SIP ISP3080-UX-JT Bluetooth Modules 8 GHz 3.6V
- Insight SIP Evaluation Board NRF54L15 Engineering B Version Bluetooth Evaluation Board for ISP2454-LX ISP2454-LX-EB
- Insight SIP Bluetooth Modules -137 dBm Receiver Sensitivity
