Panasonic ENW89823A4KF Bluetooth Chip 4.2
- RS Stock No.:
- 174-1898
- Distrelec Article No.:
- 303-96-890
- Mfr. Part No.:
- ENW89823A4KF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-1898
- Distrelec Article No.:
- 303-96-890
- Mfr. Part No.:
- ENW89823A4KF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Chip | |
| Bluetooth Version | 4.2 | |
| Data Rate | 2178kbps | |
| Maximum Output Power | 11.5dBm | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 4.8V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Width | 9.5mm | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Chip | ||
Bluetooth Version 4.2 | ||
Data Rate 2178kbps | ||
Maximum Output Power 11.5dBm | ||
Receiver Sensitivity -93dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 4.8V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Width 9.5mm | ||
Standards/Approvals No | ||
Length 9mm | ||
- COO (Country of Origin):
- SK
Panasonics new PAN1326C is a Host Controlled Interface (HCI) Bluetooth RF module that brings Texas Instruments seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to- use module format. The PAN1326C is Bluetooth-4.2 compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions. Panasonics tiny footprint technology has produced a module of only 85.5 mm². The module is designed to accommodate PCBs pad pitch of 1.3 mm and as few as two layers for easy implementation and manufacturing.
Bluetooth-4.2-compliant up to the HCI layer
Best-in-class Bluetooth RF performance (Tx, Rx
sensitivity, blocking)
Dimensions: 9.0 mm x 9.5 mm x 1.8 mm
Based upon TIs CC2564C
Interfaces: UART, GPIO, PCM
Bluetooth 4.2
Receiver sensitivity -93 dBm
Related links
- Panasonic ENW89823A4KF Bluetooth Chip 4.2
- Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Seeed Studio 317030213 Bluetooth Chip 4.2
- Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
- Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2
- Silicon Labs BGM111A256V1 Bluetooth Chip 4.1, 4.2
- Microchip RN41N-I/RM Bluetooth Chip 2.1
