Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- RS Stock No.:
- 181-7417
- Mfr. Part No.:
- CYBLE-212006-01
- Manufacturer:
- Infineon
Subtotal (1 reel of 500 units)*
€4,836.00
(exc. VAT)
€5,948.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €9.672 | €4,836.00 |
*price indicative
- RS Stock No.:
- 181-7417
- Mfr. Part No.:
- CYBLE-212006-01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bluetooth Chip | |
| Bluetooth Class | Class B | |
| Bluetooth Version | 4.2 | |
| Data Rate | 1Mbps | |
| Maximum Output Power | 7.5dBm | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYBLE-212006-01 | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bluetooth Chip | ||
Bluetooth Class Class B | ||
Bluetooth Version 4.2 | ||
Data Rate 1Mbps | ||
Maximum Output Power 7.5dBm | ||
Receiver Sensitivity -93dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CYBLE-212006-01 | ||
Width 23mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 15mm | ||
The CYBLE-2X20XX-X1 is a Bluetooth® Low Energy (BLE) wireless module solution. The CYBLE-2X20XX-X1 is a turnkey solution and includes onboard crystal oscillators, passive components, and the Cypress PSoC 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The CYBLE-2X20XX-X1 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-2X20XX-X1 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs in a 15.0 x 23.0 x 2.0 mm package. The CYBLE-212006-01 includes an integrated trace antenna. The CYBLE-202007-01 supports an external antenna via a u-FL connector. The CYBLE-202013-11 supports an external antenna through a RF solder pad output. The CYBLE-202013-11 does not include a RF shield and is not regulatory certified.
Related links
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
- Infineon CYBLE-224116-01 Bluetooth Module 4.2
- Infineon CYBLE-212020-01 Bluetooth Module 5.1
- Infineon CYBLE-202007-EVAL Bluetooth SoC 4.2
- Infineon Ez-Ble™ Module Programming Kit Bluetooth for BLE Pioneer Kit CY8CKIT-042-BLE, MiniProg3 CY8CKIT-002
- Panasonic ENW89823A4KF Bluetooth Chip 4.2
- Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
