Infineon CYBLE-202007-EVAL Bluetooth SoC 4.2
- RS Stock No.:
- 181-8275
- Mfr. Part No.:
- CYBLE-202007-EVAL
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-8275
- Mfr. Part No.:
- CYBLE-202007-EVAL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Bluetooth Version | 4.2 | |
| Dimensions | 23 x 15 x 2.05mm | |
| Height | 2.05mm | |
| Length | 23mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Bluetooth Version 4.2 | ||
Dimensions 23 x 15 x 2.05mm | ||
Height 2.05mm | ||
Length 23mm | ||
Width 15mm | ||
Module size: 15.00 mm x 23.00 mm x 2.00 mm
Extended Range:
Up to 400 meters bi-directional communication[1,2]
Up to 450 meters in beacon only mode[1]
Bluetooth 4.2 qualified single-mode module
Footprint compatible options for integrated antenna or
antenna-less design options
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 19 GPIOs
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) operating up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator
Extended Range:
Up to 400 meters bi-directional communication[1,2]
Up to 450 meters in beacon only mode[1]
Bluetooth 4.2 qualified single-mode module
Footprint compatible options for integrated antenna or
antenna-less design options
Castelated solder pad connections for ease-of-use
256-KB flash memory, 32-KB SRAM memory
Up to 19 GPIOs
Industrial temperature range: –40 °C to +85 °C
32-bit processor (0.9 DMIPS/MHz) operating up to 48 MHz
Watchdog timer with dedicated internal low-speed oscillator
Related links
- Infineon CYBLE-416045-EVAL Bluetooth SoC 5.0
- Infineon CYBLE-202007-01 Bluetooth Module 5.1
- Microchip RN4870-I/RM130 Bluetooth SoC 4.2
- Microchip RN4871-I/RM130 Bluetooth SoC 4.2
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-202007-EVAL
- Infineon CYBLE-013030-00 Bluetooth SoC 4.1
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
