Infineon CYBLE-202007-01 Bluetooth Module 5.1
- RS Stock No.:
- 273-3347
- Mfr. Part No.:
- CYBLE-202007-01
- Manufacturer:
- Infineon
Subtotal (1 reel of 500 units)*
€5,256.00
(exc. VAT)
€6,465.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €10.512 | €5,256.00 |
*price indicative
- RS Stock No.:
- 273-3347
- Mfr. Part No.:
- CYBLE-202007-01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 7.5dBm | |
| Data Rate | 1000kbps | |
| Receiver Sensitivity | -93dBm | |
| Frequency | 2400MHz | |
| Interface Type | GPIO | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYBLE | |
| Width | 23mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Height | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 7.5dBm | ||
Data Rate 1000kbps | ||
Receiver Sensitivity -93dBm | ||
Frequency 2400MHz | ||
Interface Type GPIO | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CYBLE | ||
Width 23mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Height 1.25mm | ||
The Infineon Bluetooth Low Energy Creator Module is a fully certified and qualified module that includes onboard crystal oscillators, trace antenna, passive components. It supports a number of peripheral functions and serial communication protocols through its programmable architecture.
Cost optimized
Proven hardware design ready to use
Related links
- Infineon CYBLE-202007-01 Bluetooth Module 5.1
- Infineon CYBLE-202007-EVAL Bluetooth SoC 4.2
- Infineon CYBLE-212020-01 Bluetooth Module 5.1
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
- Infineon CYBLE-224116-01 Bluetooth Module 4.2
- Infineon CYBLE-022001-00 Bluetooth Module Bluetooth 5.1
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
