STMicroelectronics SPBTLE-RFTR Bluetooth Module 4.1
- RS Stock No.:
- 196-1998
- Mfr. Part No.:
- SPBTLE-RFTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €6.40
View bulk pricing optionsSubtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Last RS stock
- Final 134 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.37 | - |
| 10 - 24 | €8.73 | €6.40 |
| 25 - 99 | €8.62 | €18.75 |
| 100 - 249 | €8.52 | €85.00 |
| 250 + | €8.42 | €237.50 |
*price indicative
- RS Stock No.:
- 196-1998
- Mfr. Part No.:
- SPBTLE-RFTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SPBTLE-RF | |
| Length | 13.5mm | |
| Height | 2mm | |
| Width | 11.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.4GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SPBTLE-RF | ||
Length 13.5mm | ||
Height 2mm | ||
Width 11.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The SPBTLE-RF is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.1. The SPBTLE-RF module supports multiple roles simultaneously, and can act at the same time as Bluetooth low energy sensor and hub device. The entire Bluetooth low energy stack and protocols are embedded into SPBTLE-RF module. The external host application processor, where the application resides, is connected to the SPBTLE-RF module through a standard SPI interface. The SPBTLE-RF module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The SPBTLE-RF can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Related links
- STMicroelectronics SPBTLE-RFTR Bluetooth Module 4.1
- STMicroelectronics SPBTLE-1S Module Bluetooth Smart (BLE) Evaluation Board STEVAL-BLUEMIC-1
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics STM32WBA5MMGH6 Bluetooth Module
- STMicroelectronics STM32WBA5MMGH6TR Bluetooth Module
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
